For the last 60 years, ITT Veam and Cannon connectors have been integral to both railway infrastructure and rolling stock applications. From creating advanced plating solutions that ensure eco-friendly and ruggedized connectivity in the most demanding environments, to innovating high-speed data transfer technology for passengers, ITT Veam is a trusted partner for current and next-generation rail solutions.
These versatile multi-pin connectors are engineered with flame-retardant compounds to operate in the most hostile mass transit environments
ITT Cannon’s Trident Series is a versatile range of RoHS compliant rectangular and circular interconnect solutions for industrial and transportation applications. From corrosion resistant plastic, to shielded metal housings, the Trident Series delivers flexibility, durability and performance in the harshest environment
With the ability to transfer data from Ethernet, WTB and MVB in a single connector, this series meets today's increasing data transmission requirements. Installed on the latest generation of Italy's high-speed trains, CIR M12 can support an industry-leading 10 Gigabit-per-second Ethernet (up to Class FA ISO/IEC 11801 channel performance). The CIR M12 has a minimized circular footprint and is fully compliant with the latest rail standards for fire and smoke. Developed specifically for rail vehicle-to-vehicle interconnection, CIR M12 connectors deliver optimal sealing in addition to extreme shock and vibration resistance in the harshest rail car environments.
From fully customizable multi-pole power interconnection systems that connect the railcar to the bogie, to custom jumper cables and junction boxes, ITT’s ultra-versatile harsh environment portfolio enables us the deliver customized solutions for a wide variety of rolling stock and infrastructure applications.
From fully customizable multi-pole power interconnection systems that connect the railcar to the bogie, to custom jumper cables and junction boxes, ITT’s ultra-versatile harsh environment portfolio enables us the deliver customized solutions for a wide variety of rolling stock and infrastructure applications.