APD Connectors & Modular Interface

ITT Cannon
Part Number Information
Part #: Price/Availability:
APD Browse Inventory

ITT Cannon's APD Series is a lightweight, cost effective plastic connector line that features bayonet coupling, optional secondary locking, is rated IP67/IP69K and designed in accordance to ISO 15170.
In addition to a wide range of contacts and accessories, the APD product family now offers a modular interface. This unique and innovative system provides optimal flexibility for the management of cabin to chassis interface and inline interconnects.

Overview

ITT Cannon’s APD Connectors and Modular Interface provide an innovative solution for managing applications, such as cabin to chassis interconnects.

The APD fully plastic connector series was originally designed for the agriculture, construction, special vehicle, bus & truck market. It is an ideal solution whenever harsh environment requirements, such as high sealing grades have to be met. The APD connector family features a proven bayonet design with reliable IP69K sealing and is designed according to ISO 15170 requirements.

The APD series covers a wide range of 1- & 2-way high power, VDE-certified 4-way high voltage and up to 51-way high density connectors. This lightweight interconnect provides a cost effective and field-repairable solution.

New to the series is the Modular APD Interface. A unique and innovative system to allow configuration and interchangeability of multiple APD connectors. Cannon's class leading snap-in connectors ensure that installing, reconfiguring, mating and un-mating is simple, fast and pain free.

Features

  • Designed according to ISO 15170
  • Full plastic, robust design
  • Bayonet locking with secondary locking feature
  • IP67 & IP69K sealing level
  • Temp Range: -40°C to +125°C
  • High power or high voltage offered up 245 A / max. voltage 500 V dc/ac
  • Wire range: 0.35 – 50 mm² (AWG 22 – AWG 0)
  • Configurations 1, 2, 4, 6/7, 19, 37, 51 way
  • Versatile mounting styles: Plug, Flange, Snap-In & Jam Nut
  • Light in weight, cost effective in terms of material used
  • Modular interface when multiple connectors are required

Applications

  • Chassis
  • Gear box
  • Control panels/box
  • Sensor applications
  • Dashboard harnessing
  • Cooling and heating systems
  • Robotic equipment
  • Cabin interface
  • Signal and power distribution
  • Lighting
  • Engine control unit
  • Valve control