Trident Series Connectors

ITT Cannon
Part Number Information
Part #: Price/Availability:
075-8543 Browse Inventory
121586 Browse Inventory
121587 Browse Inventory
1929 Connector Browse Inventory
317-8675-133 Browse Inventory
995-0001-585 Browse Inventory

ITT Cannon's Trident series offers a versatile range of high performance, ruggedized electrical connectors with fully interchangeable contacts. From 2- to 48-way layouts, the stamped and machined contact system can support wire range 0,08 to 4 mm2. Trident's bayonet or snap lock coupling allows for quick connect/disconnect while maintaining performance in harsh environments.

From railway cars that require flame retardant connectors designed in accordance with NFF 16-101 & 16-102 to IP67 sealed high voltage connectors for heavy equipment vehicles, the Trident portfolio provides a comprehensive and reliable solution. 

Features

  • Integrally moulded latches or bayonet coupling
  • High voltage connectors (up to 500 VAC)
  • Mixed power (30A) and signal (13A up to 16A) layouts
  • High sealing, high vibration, high voltage with shielded variants
  • Accessories: end bells, conduit & heat shrink tubing, adapters, dust caps and gaskets
  • Low total cost of ownership with easy contact installation and fast mating
  • Wide range of stamped and machined contacts, platings and wire sizes
  • IP65/IP67 & RoHS compliant
  • UL & CSA listed for some series
  • Number of Circuits: 4 - 48
  • Great Durability: Up to 500 mating cycles

Applications

  • Engines compartment
  • Cabins / chassis
  • EV batteries /power distribution
  • Gear box / switch cabinets
  • Control panels/boxes
  • Sensor applications
  • Harnessing for dashboards and steering column modules
  • Lighting
  • Cooling and heating systems
  • Signaling
  • Train Control Systems
  • Junction Boxes
  • Controllers / signal connecting
  • Cabin Accessories / In-line interconnects
  • Engine control unit