JAE AX01 Floating Board-to-Board Connectors
JAE AX01 Series Floating Board-to-Board Connectors are designed to achieve high-speed transmission exceeding 8Gbps and innovative two-point contact technology. These connectors feature a compact design, high data rate, perfect alignment, and wide temperature range with high reliability, variability, and excellent durability. The AX01 series offer mating heights from 8mm to 30mm and a pin count from 30 to 140 pins for parallel or vertical orientation of the PCB. These conventional floating board-to-board connectors meet various needs of modern industrial and automotive applications.
Features
- Compact design
- Easy to mount
- High contact reliability
- High-speed data transmission
- Multiple mounting options
- Perfect alignment
- Special cap protection
- Tailored to automotive market requirements
Applications
- Audio and wireless modules
- Car navigation systems
- CNCs
- Controllers
- Industrial PCs
- PLCs
- Sensor units
Technical Specifications
Parameters | Values |
---|---|
Durability | 100 mating cycles |
Initial maximum contact resistance | 50mΩ |
Mating height | 8mm to 30mm |
Minimum insulation resistance | 100MΩ |
Number of contacts | 30 to 140 positions |
Operating temperature range | -40°C to +105°C |
Pitch | 0.635mm |
Rated current | 0.5A |
Rated AC voltage | 50Vrms |