Electronics USB Type-C DX07 Connector Series

JAE
Part Number Information
Part #: Price/Availability:
DX07 Browse Inventory

JAE has launched the DX07 Series, plug and the receptacle connectors which are compatible with the next-generation USB Type-C specification.

With its compact design and high-density terminals (compared to other standard interfaces), the USB Type-C connector is ideal for mobile devices. It is capable of 10 Gbps high-speed communication, and a maximum of 5A current for faster charging. The reversible plug orientation allows for easy insertion.

Highly involved in the development of the USB Type-C specification, JAE has met the requirements for superior EMI/EMC characteristics, mechanical strength, and durable lock structure using our expertise in high-precision manufacturing technology and high-speed communication design for compact connectors.

Features

  • Compatible with Universal Serial Bus Type-C Specification Release 1.1
  • Compatible with 10Gbps SuperSpeed communication (USB 3.1 Gen2)
  • Supports 5A max power supply (Compatible with USB Power Delivery)
  • Reversible plug makes it possible to insert both ways
  • Superior EMI/EMC characteristics
  • Design for high mechanical strength of both receptacle and plug
  • Lock structure with superior durability
  • Approval codes (TID number) ensuring Compliance with the next generation USB Type-C specification

Applications

  • Smartphones
  • Tablets
  • PCs
  • Television
  • Displays
  • Digital Cameras
  • Other Computing Devices