JAE KN01 Waterproof Rectangular Connectors
JAE KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof connectors that are available in multiple configuration options for insulator blocks and insertion orientations. The connectors feature a rack and pinion system locking lever that enables mating and unmating with minimal effort. These connectors operate over a temperature range from -20°C to +105°C and have a waterproof rating of IP67. KN01 rectangular connectors are used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring, including industrial equipment, automated machinery, and machine tools.
Features
- Aluminum outer shell allows the connector to be lightweight and allows high-density cabling
- Lever is stationary before mating and the dual-lock structure prevents incomplete mating and incorrect operation
- Multiple configuration options for insulator blocks and insertion orientation allows for various pin counts and cabling arrangements
- Optional insulator block with EMI noise control shielding allows the combination of power and signal in a single unit
- Rack and pinion system lever structure allows for low operating force during engagement
- Superior cable retention through a thread-fastening saddle clamp
Applications
- Automation machines
- Factory automation equipment
- General devices requiring multi-contact wiring
- Industrial and communication devices
- Machine tools
- Medical equipment
- Rail car and ground-level construction
- Robotics
Technical Specifications
Parameters | Values | |
---|---|---|
Operating temperature range | -20°C to +105°C | |
Durability | 100 operatings | |
Minimum insulation resistance | 1000MΩ (Power: 500VDC applied, Signal: 100VDC applied) | |
Minimum cable retention force | 300N | |
Dielectric withstanding voltage | Power supply | 1500VAC |
Signal | 500VAC |