JAE MX80 Waterproof Automotive In-line Connectors
JAE MX80 Series Waterproof Automotive In-line Connectors are miniature scale 0.64mm tab size connectors that feature high electrical performance with a wide range of applicable wire sizes (0.13mm² to 1.0mm²). The MX80 connectors are IPX7 waterproof compliant provide excellent ingress protection, and are tested to LV214 and USCAR-2 specifications. MX80 automotive connectors have Terminal Position Assurance (TPA) on both pin and socket housings that enable the detection of incomplete terminal insertion, and the integrated brackets on these connectors support chassis fastening vehicle clips. These MX80 in-line connectors operate at the -40°C to +125°C temperature range and have a dielectric withstanding voltage of 500VAC. The miniature design of these connectors makes them ideal for use in applications where vehicle mounting space is limited, such as body sensors, interior/exterior lighting, peripheral devices, side view mirrors, and sunroof modules.
Features
- 0.64mm standard tab size
- Compatible with 2.54mm pitch pin contacts
- Extensive wire size range of 0.13mm² to 1.0mm²
- Integrated bracket supports chassis fastening vehicle clips
- Miniature in size
- RoHS compliant
- TPA on pin and socket housing
- USCAR-2 and LV214 tested
Applications
- Body sensors
- Interior/exterior lighting
- Peripheral devices
- Side view mirrors
- Sunroof modules
Technical Specifications
Parameters | Values |
---|---|
Contact pitch | 2.54mm |
Dielectric withstanding voltage | 500V AC |
Waterproof rating | IPX7 |
Wire size range | 0.13mm² to 1mm² |
Operating temperature range | -40°C to +125°C |