JAE's WP10 Series is a stacking type board-to-board (FPC) connector which is low-profile and saves space. It is ideal for high-current connection areas like battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.
This product features a high-current compatible power terminal and allows for power distribution of 10A. The hold-down structure which has a lock area prevents damage to the connector during mating, improves operability for customers and also has a high extraction force to prevent disengagement of the product.