PCR-01B is made for crimping our SPH-002T-P0.5S terminal, from the PH JST Family. Applicable wire is from 0.05 to 0.22mm². AWG # is 30-24, Insulation O.D. (mm) is 0.9-1.5.
WC-JWPF crimps our SWP(R)/(T)-001T-P0.25 terminals, from JWPF JST Family. Applicable wire is from 0.13 to 0.33mm². AWG# is 26-22, Insulation O.D. (mm) is 1.4-1.7.
YRS-110 crimps our SXH-001T-P0.6 terminal, from XH JST Family. Applicable wire for is from 0.08 to 0.33mm². AWG# is 28-22, isulation O.D. (mm) is 0.9-1.9.