JST AIT & AIT II Series Automotive Connectors
JST AIT and AIT II Series Automotive Connectors are unsealed board-to-wire devices with 0.64mm terminals. These automotive components provide maximum reliability, low engagement force, stabilization, and polarization features that prevent cavity mis-insertion. The AIT connectors meet the USCAR performance standards and are available in various keying, color, and PC board mounting options. The AIT II Connectors are ultra-low-profile devices that offer over 30% height reduction in comparison to the standard USCAR footprints. These unsealed automotive connectors come with a maximum initial contact resistance of 15mΩ and a minimum insulation resistance of 100MΩ. The AIT and AIT II series are used in a wide range of automotive applications.
Features
- 0.64mm terminal system
- Complaint with USCAR footprints
- Low engagement force
- Maximum reliability
- RoHS complaint
- Variations in PCB mounting
Applications
- Car cockpit
- Climate control modules
- Clock spring
- Electrical vehicle
- Microphones
- Multimedia modules
- Power inverters
- Rear view mirrors
- Speakers
- Transmission
Technical Specifications
Parameters | Values |
---|---|
Maximum current rating | 5A |
Maximum initial contact resistance | 15mΩ |
Minimum insulation resistance | 100MΩ |
Operating temperature range | -40°C to +105°C |
Voltage rating | 14V |