SMD MLCCs - X7R Dielectric

KEMET
Part Number Information
Part #: Price/Availability:
X7R Browse Inventory

KEMET’s COTS program is a result of their knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications.

Features

  • −55°C to +125°C operating temperature range
  • Lead (Pb)-free, RoHS, and REACH compliant
  • Voltage conditioning and post-electrical testing per MIL–PRF–55681
  • Destructive Physical Analysis (DPA) per EIA–469
  • Biased humidity testing (85/85) per MIL–STD–202
  • Certificate of Compliance
  • Temperature stable dielectric
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance offerings ranging from 10 pF to 22 μF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% Pb minimum)

Applications

  • Typical applications include military, space quality and high reliability electronics.