Kingbright's KAA-3528LSURKCGKCT-09 is a two colour SMD-LED with reverse gullwing for reverse mount. The LED has a 630 nm red chip and a 570 nm green chip. Both chips can be controlled separately. LED is mounted top down and emits through the PCB. This SMD-LED has dimensions of 3,2, mm x 2,8 mm and 1,9 mm thickness. The viewing angle is 120°. KAA-3528LSURKCGKCT-09 has a red AlGaInP chip with typ. 8 mcd @ 2mA and a green AlGaInP chip with typ. 4 mcd @ 2 mA. The product has MSL 3 and is RoHS complaint.