KPG1-1608 series is a SMD-LED in 0603 package with height of 0,20 mm only. This series has wide viewing angle of 120° and luminous intensity up to typ. 100 mcd @ IF 20 mA. KPG1-1608 series is available in the colours red, orange, green, yellow and blue. This series has Moisture sensitivity level 3 and is RoHS complaint. KPG1-1608 series is ideal for backlight and indication.