Knowles Enhanced Safety Certified Surface Mount MLCC's have a high capacitance range from 4.7pF to 56nF, voltage rating up to 305Vrms and meet class Y2/X1, X1 and X2 requirements. Comply with international UL and IEC/EN specifications, with certification by UL, cUL and TUV and offer the benefits of a lower profile and less board space. They are available in case sizes 1808,2211,2215 and 2220, all are available with the option of FlexiCap termination to reduce the risk of mechanical cracking. All parts have a CTI >= 600, allowing us to offer the SYS range with an even smaller footprint suitable for use in equipment within scope of IEC 62368.