Littelfuse DCNEV250 Series DC Contactor Relays
Littelfuse DCNEV250 Series High Current High Voltage DC Contactor Relays are available in polarized and non-polarized contacts to best suit electrical systems’ polarity. These relays feature Coil Economizer which significantly reduces coil power and heating after the contactor is energized. The DCNEV250 series are nylon UL 94-V0 housed and offer the durability of 200000 cycles. These high current and high voltage DC contactor relays are for automotive and electric vehicle applications such as charging stations, battery power supply, DC power control, circuit protection, and other switch controls.
Features
- Coil Enonomizer greatly reduces coil power and heating
- Compact structure
- Designed and manufactured under the IATF16949 certification for Automotive Quality Systems
- No mounting orientation restrictions
- Pulse Width Modulation (PWM) reduces the average power delivered
- Reduced noise when turned on
- Sealed IP67 rating
- The Gas-filled relay which mitigates arcing
Applications
- Battery electric vehicles
- Electric maintenance
- Hybrid electric vehicles
- Industrial applications
- Material handling
- Transport vehicles
Technical Specifications
Parameters | Values |
---|---|
Current rating | 250A |
Dielectric withstanding voltage | 2200Vrms |
Durability | 200000 cycles |
Frequency | 80Hz to 2000Hz |
Maximum short circuit current | 2000A at 320VDC |
Operating temperature range | -40°C to 85°C |
Voltage rating | 900V |
Weight | 0.43kg |