Littelfuse High Current 20EV Fuse

Littelfuse High Current 20EV Fuse
Part Number Information
Part #: Price/Availability:
HC 20EV Inquire

The HC 20EV fuse is designed for protection of high-current / high-voltage circuits in electric and hybrid electric vehicles employing an industry-standard footprint. The HC HEV fuse provides time-delay characteristics with “Diffusion Pill Technology.”

Features

  • Interrupting Rating: 16kA @ 500VDC
  • Voltage Rating: 500VDC
  • Current ratings 60 – 125 A
  • M6 bolt-down terminals
  • 20 mm diam. body

Applications

  • Hybrid electric vehicles
  • Battery electric vehicles