Automotive Surface Mount Load Dump TVS

Littelfuse
Part Number Information
Part #: Price/Availability:
SLD8S TVS Browse Inventory

The SLD8S TVS automotive series from Littelfuse meets ISO7637-2 5a/5b protection and ISO16750 load dump test. It offers a choice of peak pulse power dissipation ratings. SLD8S Series Automotive SMT Transient Voltage Suppression (TVS) Diodes from Littelfuse offer a choice of 7000W (10/1000μs) or 2200W (load dump) peak pulse power dissipation ratings in a surface mount SMTO-263 package. These high peak pulse power dissipation ratings enable power systems to pass the ISO test standards that are widely used in the automotive industry as the basis for transient specifications. Their surface mount package is ideal for automatic pick-and-place assembly and reflow processes.

Applications include load dump protection and ESD protection in automotive electronics like ECUs, TCUs, BCMs, BMSs, sensors, and entertainment systems, as well as in other long pulse applications that require high reliability.

Features

  • Meets ISO7637-2 5a/5b protection and ISO16750 load dump test
  • SLD8S series being design in SMTpackage is ideal for automatic pick and place assembly and reflow processes
  • AEC-Q101 qualified with Tj 175°C and halogen-free (HF)
  • Reverse standoff voltage (VR) offered from 12V to 57V
  • Foot print compatible to market popular product in DO-218AB
  • Great to use for load dump protection
  • Reduces manufacturing costs and allows for higher soldering quality than axial leads packages
  • Excellent quality ensures maximum reliability. Well suited for use in automotive and high reliability applications
  • Wide standoff voltage range fulfills all design requirements for automotive applications
  • Easy Replacement

Applications

  • Inductive Load Switching
  • Alternator Load Dump
  • Infotainment/Video
  • HID Lighting
  • Seating Controls/Memory
  • Ride Control
  • Navigation Systems
  • Climate Control