Hi-REL TVS Diodes

Littelfuse

Our dedicated design team with AS9100 certified facility provides specialized upscreening services based upon Specification MIL-PRF-19500 for robust Hi-Rel TVS Diodes that are suitable selection for applications require higher reliability performance under hash conditions.

Features

  • Military screening proceses flow
  • Flexible selection on high reliablity sortings flow and it can be customized by requests
  • Standard voltage range and power rating is offered energy absorption capability
  • Long history of use in the aerospace industry
  • Ensures high-reliability performance to meet the requirements of aerospace, military, industrial, and medical and applications
  • Provides the flexibility to address a variety of applications
  • Allows for easy design-in in compliance with the RTCA/DO-160 Standard (Environmental Conditions and Test Procedures for Airborne Equipment)
  • Ensures market-proven results

Applications

Aerospace, military, industrial, and medical and applications