Littelfuse Hi-REL TVS Diodes
Littelfuse High-Reliability Transient Voltage Suppressor Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These diodes offer low incremental surge resistance and excellent clamping capability. The Hi-REL TVS diode devices range from 200W to 30kW and meet RTCA/DO160 standards. These TVS diodes ensure high-reliability performance to meet the requirements of aerospace, military, industrial, and medical applications.
Features
- Flexible selection on high-reliability sorting flow and customizable
- Halogen and lead-free
- High-reliability performance and market-proven results
- Low infant mortality
- Military screening process flow
- Power rating is offered energy absorption capability
- RoHS compliant
- Specification MIL-PRF-19500 screening process flow
- Standard voltage range
- Tin plated
- UL flammability 94V-0 rating
Applications
- AC/DC power line
- Aerospace
- Computer
- Consumer electronics
- Industrial
- Medical
- Military
- Telecom
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -55°C to +175°C |
Package type | DO-214AA and P600 |
Peak pulse power range | 400W to 30000W |
Termination style | Axial and SMD |