MEAN WELL RS-15 Series 15W Single Output Switching Power Supplies are enclosed-type power supplies that come in 3.3V, 5V, 12V, 15V, 24V, and 48V output voltage options. RS-15 Single Output Switching Power Supplies product specifications, datasheets, buying information, and inventory are available at TTI.