MEAN WELL HRP-xxxN Series

HRP-N series is a 150/300/600W single output type AC/DC power supply.This series operates for 85~264VAC input voltage and offers the models with the DC output mostly demanded from the industry.Each model is cooled by free air convection(HRP-150N) or the built-in fan with fan ON-OFF control(HRP-300N/600N),working for the temperature up to 70℃ without cover.Moveover,HRP-N provides 250% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up.

Features

  • Universal AC input/Full range
  • Built-in active PFC function, PF>0.95
  • 250% peak power capability
  • High efficiency up to 89% 
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage /Over temperature 
  • Cooling by free air convection
  • 1U low profile
  • Built-in remote sense function
  • Built-in cooling fan ON-OFF control
  • Built-in DC OK signal
  • 5 years warranty

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Diagnostic or biological facilities
  • Test or measurement systems
  • Telecommunications equipment