GSM Series

Mean Well
Part Number Information
Part #: Price/Availability:
mean well gsm Browse Inventory

MEAN WELL has completely launched the Class II household medical green adaptors which comply with the up-to-date energy efficiency regulations (EISA 2007 /DoE Level VI) —GSM06~GSM220 (rated 6~220W, respectively) product lines.

In order to further satisfy the application demands for Class I (with FG) medical green adaptors, also following the energy efficiency regulations, used for terminal medical equipments or in public health service with higher output wattage, MEAN WELL is pleased to unveil the GSM90A (90W) / 120A (120W) / 160A (160W) / 220A (220W) series shortly after the GSM40A (40W) / 60A (60W) were released to the market.

These products all comply with the medical safety regulation IEC60601-1 3rd edition, possessing supreme characteristics such as 2 x MOPP (Means of Patient Protection) isolation level, the less than 100μA ultra low leakage current, the highest working efficiency up to 94.5% and the lower than 0.15W no load power consumption. Suitable applications include the medical equipments demanding the low leakage current, mobile clinical workstations, electric medical beds, portable oxygen concentrator, medical-use displays, biomedical examination devices, or those electrical systems in the need of low no load power consumption.

Features

◾80~264VAC input
◾Built-in active PFC function
◾Ultra low no load power consumption <0.15W
◾Ultra low leakage current <100μA
◾Highest working efficiency up to 94.5%
◾Comply with the up-to-date global energy efficiency (EISA 2007/DoE Level VI), NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
◾Exploit IEC320-C14 AC inlet (Class I, with FG)
◾94V-0 flame retardant plastic case
◾Working temperature :-30~+70℃
◾Complete protections : Short circuit / Overload / Over voltage / Over temperature
◾Equipped with LED indicator
◾Approvals: UL/CUL/TUV/CB/FCC/CE
◾Dimension (L x W x H) : ◾90W:145 x 60 x 32mm, 120W:167 x 67 x 35mm
◾160W:175 x 72 x 35mm, 220W:210 x 85 x 46mm

◾3 years warranty
 

Applications

◾Digital Pulser Analyzer
◾Patient Infotainment Terminal