Open Frame Power Supplies 30-400W

Mean Well
Part Number Information
Part #: Price/Availability:
Mean Well Power Browse Inventory

With a broad choice of size 3”x2”, 4”x2”, 5”x3” and 7”x 4.2” and single or multiple output choices, low leakage current <100 – 300uA and medical safety approved to 2 X MOPP and suitale for BF, MEAN WELL have an extensive selection of open frame power supplies for your Medical application.

Features

MPS

Model Watt Vout Dimension

MPS-30 

30W

5˜48V 

101.6 x 65.8 x 23.5mm (4" x 2.6" x 0.925") 

MPS-45 

MPS-65 

MPS-200 

3.3˜48V 

3.3˜48V 

127 x 76 x 28mm (5" x 3" x 1.1") 

127 x 76 x 42mm (5" x 3" x 1.65") 

177.8 x 107.2 x35.5mm (7" x 4.22" x 1.4") 

MPD-45 

MPD-65 

MPD-200 

5/12/24V 

5/12/24V 

127 x 76 x 28mm (5" x 3" x 1.1") 

127 x 76 x 42mm (5" x 3" x 1.65") 

177.8 x 107.2 x35.5mm (7" x 4.22" x 1.4") 

MPT-45 

MPT-65 

45W 

65W 

±5/±12/±15V 

127 x 76 x 28mm (5" x 3" x 1.1") 

127 x 76 x 42mm (5" x 3" x 1.65") 

MPT-200 

MPQ-200 

200W

200W 

±5/±12/±15/+24V 

177.8 x 107.2 x35.5mm (7" x 4.22" x 1.4") 

177.8 x 107.2 x35.5mm (7" x 4.22" x 1.4") 

RPS

Model Watt Vout Dimension

RPS-30 

RPS-45 

RPS-65 

30W 

45W 

65W 

3.3˜48V 

76.2x50.8x24mm (3" x 2" x 0.94") 

RPS-120 

RPS-200 

120W

200W

12˜48V

101.6 x 50.8 x 29mm (4" x 2" x 1.14") 

RPS-60 

RPS-75 

60W

75W

3.3˜48V 

101.6 x 50.8 x 29mm (4" x 2" x 1.14") 

127 x 76.2 x 31mm (5" x 3" x 1.22") 

RPS-160 

160W

5˜48V

127 x 76.2 x 34.6mm (5" x 3" x 1.36") 

RPS-300 

RPS-400 

300W 

400W 

12˜48V 

127 x 76.2 x 35mm (5" x 3" x 1.38") 

127 x 76.2 x 35mm (5" x 3" x 1.38") 

RPD-60 

RPD-75 

60W

75W

5/12/24V 

101.6 x 50.8 x 29mm (4" x 2" x 1.14") 

127 x 76.2 x 31mm (5" x 3" x 1.22") 

RPD-160 

160W 

5/24V 

127 x 76.2 x 34.6mm (5" x 3" x 1.36") 

RPT-60 

RPT-75 

60W

75W 

+3.3/±5/±12/±15/+24V 

101.6 x 50.8 x 29mm (4" x 2" x 1.14") 

127 x 76.2 x 31mm (5" x 3" x 1.22") 

RPT-160 

160W 

±5/±12/±15/+24V 

127 x 76.2 x 34.6mm (5" x 3" x 1.36")