Molex 2.4/5GHz Wi-Fi Flexible Antenna with Balanced Transmission

Molex 2.4/5GHz Wi-Fi Flexible Antenna

Dual-band transmission-balanced antennas combine ground-plane independence with high-radiation efficiency for better connectivity and faster wireless device processing.

Features

  • Balanced antenna with ground-plane independent design
  • High radiation efficiency with 34.90 by 9.00mm strip antenna
  • Poly-flexible, double-sided adhesive tape on antenna
  • Coaxial cable to center-fed antenna attachment with over 18.0N of pull force
  • Wide selection of micro-coaxial cable lengths from 50 to 300mm

Applications

Telecommunications/Networking

  • Wi-Fi devices
  • Wireless LAN (WLAN)
  • IEEE 802.11b/g/n devices

Industrial applications

  • Machine to machine (M2M) communication
  • Smartmeters
  • 2.4GHz §ZigBee IEEE 802.15.4 devices
  • 2.4 GHz and 5 GHz Industrial, Scientific and Medical (ISM) band systems and wireless devices

Consumer Electronics (CE) Applications

  • CamerasMobile gaming devicesPersonal navigation devicesWireless internet TV and audio devices

Medical

  • Telemedicine and telehealth device

Automotive applications

  • Bluetooth devices
  • Infotainment devices
  • Mobile hotspots