Brad® MX-PTLTM M12 Cordsets

Molex

Delivering increased productivity and cost savings, MX-PTLTM M12 Cordsets surpass the performance and reliability of traditional threaded connectors and, facilitate quick connections to I/O blocks.

Features

  • Quick-and-reliable push-to-lock connections: Provides simple and fast operator-independent connections. Significantly reduces installation time
  • Mates to standard M 12 threaded receptacles: Facilitates fast connections to currently installed I/O blocks
  • Threadless design: Minimizes risk of disconnect in high-vibration environments
  • Two sealing ratings based on connection method: Provides environmental protection to IP67/68 when fully rotated
  • Visual and tactile keyway alignment: Eliminates frustration when installing in tight locations

Applications

Industrial

  • Sensors
  • Vision Systems
  • Motors, drivers etc.

Automotive/Commercial Vehicles

  • Automotive robotics
  • Robotic system integrators

Lighting

  • Industrial machine lighting
  • Green house/agricultural light fixtures