CLIK-Mate™ Wire-to-Board Connectors

Molex

CLIK-MateTM 1.5 wire-to-board system offers a wide variety of mechanical and electrical options along with robust features and a positive lock to meet both signal and power needs.

Offering 2.0A current in a thin wire gauge, the CLIK-Mate 1.5 system bridges the gap between the CLIK-Mate 1.25 and 2.00mm pitch systems. For instance, the system can run low power signals over 24 AWG wire, which provides savings in space, weight and cost versus 2.00mm systems.

The CLIK-Mate 1.5 family is available in single and dual-row styles, and includes both SMT and through-hole options in circuit sizes from 2-24. Both single and dual-row versions use the same crimp terminal, which saves on application tooling costs. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration.

Features

  • Wide variety of circuit sizes, mounting styles and wire gauges provides design flexibility
  • Dual positive inner lock offers greater mating assurance compared to outer-lock types
  • Compact 1.50mm pitch provides about 30% space savings versus similar 2.00mm pitch versions
  • Bottom-entry mounting version provides space savings and simplification of wiring for through-board applications such as LED lighting
  • Dual contact tuning fork design offers low insertion force, secure mating contact and protection against terminal stubbing

Applications

Consumer

  • Gaming machines
  • LCD and TV Panels

Industrial General

  • Fixed and hand-held scanners
  • Ruggedized industrial network modules scales
  • Smart grid meters

Automotive

  • Head Lamps
  • Homelink modules
  • Interior mirrors
  • Telematics
  • Tracking modules

Medical

  • Glucose meters
  • Infusion pumps
  • Instrumentation
  • Patient monitors
  • Surgical equipment and devices
  • Testers