DuraClick™

Molex

Molex’s expanded line of DuraClik™ connectors with terminal retainer options provides superior electrical contact reliability, mating retention and space savings compared to competitive versions for high-vibration and high temperature applications. Available now in 2-15 circuits with both tin and gold plating options.

Features

  • Inner positive-lock design
  • “Click” sound when mated
  • Wide solder tabs designed and tested to SAE Automotive vibration standards
  • Independent Secondary Lock (ISL) terminal retainer
  • Terminal Position Assurance (TPA) terminal retainer
  • Enclosed contact design
  • Operating temperatures up to 125 degrees C (ISL and TPA versions)
  • Open area for direct pick-and-place assembly
  • Gold-plated terminal option
  • Inertia lock (TPA version)

Applications

Automotive Applications

  • Steering wheel
  • Wiper/blinker lever
  • Shift lever
  • Front/back headlights
  • Inverter
  • Air conditioner

Other Markets

  • Electric bicycle
  • Truck
  • Crane
  • Industrial/Factory automation equipment

Resources