DuraClik Connector System

Molex
Part Number Information
Part #: Price/Availability:
DuraClik Browse Inventory

Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.

DuraClik connectors are a 2.00mm pitch, unsealed, wire-to-board connection system for right-angled and vertical PCB mounting options. For signal current of 3.0A this system is designed to provide space savings and superior performance for high-vibration and high temperature applications in the automotive and lighting industry. The enhanced versions of DuraClik are a secondary locking feature with an Independent Secondary locking (ISL) or a Terminal Positioning Assurance (TPA) to meet changing market requirements of our customers.

Features

  • Positive inner-lock design provides space savings and prevents latch breakage from wire tangling
  • Audible click provides mating confirmation
  • Secure PCB retention using a shock-proof SMT design with wide solder tabs (nails)
  • Enclosed terminal design protects contact against dust and debris and avoids tangling
  • Open area for pick-and-place assembly supports automated board placement without the need for Kapton tape
  • Independent Secondary Locking (ISL) version provides terminal retention forces up to 50N and helps position terminal
  • Terminal Positioning Assurance (TPA) version provides up to 20N of terminal retention and helps position terminal
  • ISL and TPA components utilise high-temperature terminal material and meet required operating temperature of -40 up to 125°C

Applications

  • Automotive: Air-Conditioning, Exterior lighting, Inverter, Shift lever, Steering, Wiper/blinker lever
  • Commercial Vehicle: Cranes, Trucks
  • Indutrial Automation: Factory automation

Video

 

 

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.