Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications
Molex’s DuraClik family of connectors was designed for on-board instrumentation applications such as steering wheels and shift levers that are subject to high vibration. Automotive customers required a connector system that provided more robust features than most standard 2.00mm pitch systems. DuraClik is meeting these needs.
New Vertical Header Option
DuraClik was originally introduced in a right-angle configuration to meet market requirements at that time. A new vertical version has been added to provide more flexibility to meet various space constraint and harness installation needs.
The new vertical version also includes the same style of wide solder tabs as the right-angle version, for footprint compatibility. This wide solder tab is what enables DuraClik to provide resistance to an upward pull force of 100N (10kgf), for secure PCB retention in high-vibration applications.