EdgeMate™ Wire-to-Edge-Card Power Connector

Molex

Eliminating the need for mating header, EdgeMate™ power connector offers positive PCB-locking and significant cost savings for wire-to-edge-card terminations in appliance, industrial and lighting applications

Features

  • Mates directly to the PCB edge card without a mating header - reduced inventory, bill-of-material and manufacturing costs without having to invest in headers
  • Positive-lock design offers strong PCB-to-connector retention
  • Polarized housing ensures correct orientation with the PCB
  • Bifurcated (dual contact-point) terminals support up to 7.0A current allows secondary current paths for long-term electrical performance and reliability
  • Polarized crimp terminal ensures correct terminal orientation and insertion
  • Connectors without locking features (option) - versions without lock give greater pricing flexibility to suit customer need

Applications

Consumer/Home Appliances

  • Fitness
  • Home Appliances
  • Home Entertainment
  • HVAC

Industrial

  • Power (Power Supplies, UPS)
  • Wire-to-Device

Solid State Lighting

  • Indoor and Outdoor Illumination