The KK Reflow Process Compatible (RPC) connector system is designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C.
Ideal for use in industries such as automotive, medical and consumer, KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5.0A and 250V per circuit in a 2.54mm pitch package.