MediSpec MPC Connector System

Part Number Information
Part #: Price/Availability:
17 0-0810 Browse Inventory
203020-0810 Browse Inventory
202405-0810 Browse Inventory
202 -1710 Browse Inventory
202113-1730 Browse Inventory

Combining premium performance and ease-of-use, Molex's MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.

The MediSpec MPC Interconnect System provides a high-performing, affordable alternative to typical medical circular connectors in a custom-off-the-shelf design.


  • Utilizes Molex’s LFH contact system
  • Simple push-pull mating engagement with unique locking sleeve
  • Lightweight medical-grade plastic housing (on the standard male plug and panel-mount 
         female receptacles)
  • Factory-potted contact pin field for both plugs and receptacles
  • Two standard diameter versions available (D1 with 8 contacts; D2 with 17 contacts).
         Four standard diameters planned (D3 and D4)
  • Four keying positions and six colour-coding choices
  • IP64 rating option available
  • Modular design will accommodate inserts for future applications
  • Custom cable assemblies available



  • Dental
  • Disposables (sensors/catheters)
  • Electrophysiology
  • Imaging
  • Patient monitor
  • Surgical equipment
  • Telehealth