Mega-Fit™ Power Connectors

Molex

Delivering cutting-edge current density at 23.0A per circuit through a split-box terminal design, Mega-Fit™ Power Connectors incorporate the option for Tin-plated contacts to enhance design flexibility while providing significant cost savings.

Features

  • Power-dense design with high-current terminals, tight pitch and row spacing
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Tin-plated contacts now available
  • Extended barrel conductor crimp
  • Sacrificial contacts
  • Fully isolated header pins and receptacle terminals
  • Positive locking housing

Applications

Consumer / Home Appliance

  • Washers and Dryers
  • Heaters and Air Conditioners

Networking and Telecommunication

  • Hubs and Servers
  • Power Supplies and Distribution

Industrial

  • Machinery and Heavy Equipment
  • Lighting and Automation

Commercial Vehicle

  • Unsealed Electronic Control Modules
  • Power Converters