The Molex Micro-Fit+ connector is a wire-to-board system which offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly. Micro-Fit + features fully isolated contacts on each side of the interface, fully polarized housings, and unique keying designs for consumer, medical, automotive, and telecommunication applications.