Micro-Lock™ Connectors

Molex

Ideal for tight-packaging applications in all industries, the Micro-Lock 1.25mm pitch system offers the smallest overall size and highest current-carrying capability of any similar pitch positive-lock system, while also providing a wide range of mating configurations and superior pin and terminal protection

Available in single and dual rows in both straight and right-angle configurations, the system is ideal for any application that requires space savings and mating variation.

The Micro-Lock 1.25mm pitch system offers many of the same features as Molex’s Micro-Lock 2.00mm pitch system. These include an outer thumblatch design with two locking points for ease-of-use and secure contact, and a mating design that protects the pins and terminals while providing low insertion force. Key differences between the two systems are size and current rating. The Micro-Lock 1.25 system is about 75% smaller, and is rated at 1.5A versus 3.0A for Micro-Lock 2.0.

The Micro-Lock 1.25mm family is available in 2-16 circuits for single row, and 16-40 circuits for dual row. The system comes standard in natural color material, with custom versions available in different colors to support certain mating and application requirements.

Features

  • Crash-proof pin protection feature prevents header pins from being bent or crushed, even during angled mating
  • Compact size and low profile - space savings
  • Low insertion force with tin plating - easy mating/unmating and cost-effective design versus gold plating
  • Wide mating latch with two-point positive lock - secure mating retention, additional mechanical stability and good “click” feeling
  • Polarization/mating guide features provides secure mating retention

Applications

Data Communications

  • Desktop PC
  • Storage Device
  • Printer
  • Fax

Gaming

  • Slot/Poker Machine
  • Pachinko Machine

Lighting

  • Projector
  • Transformer

Medical

  • CT Scanner
  • Portable Device

Car Electronics

  • Audio
  • Navigation

Consumer

  • LED TV
  • Home Audio
  • Set-Top Box
  • Rice Cooker

Network/Telecom

  • Hub/Router
  • Modem