Molex’s Micro-Fit 3.0 connectors offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, as well as a single-row version with terminal position assurance (TPA).
Micro-Fit TPA single-row receptacles feature a one-piece housing design with an integrated secondary lock to ensure proper mating and prevent terminal back-outs.