Mini-Fit® Family

Molex
Part Number Information
Part #: Price/Availability:
mini-fit Browse Inventory

The Mini-Fit® Family is designed for higher-current / higher-density applications which require design flexibility for wire-to-wire, wire-to-board and board-to-board configurations. Ideal for power applications up to 13.0A per circuit, products included in the family are Mini-Fit Jr.™, Mini-Fit® BMI, Mini-Fit® Plus and Mini-Fit® TPA.

The core attributes of the Mini-Fit family include: an operating temperature of -40 to +105°C, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings and receptacles. Mini-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.
 

Features

◾Fully isolated terminals – protects terminals against potential damage during handling
◾Positive locking housings with easy to operate thumb latch assures connectors are fully mated and prevents accidental unmating
◾Polarized mating geometry ensures header and receptacle cannot be mismated
◾Scoop-proof housings ensure terminals and header pins are not damaged if parts are mated at a severe angle
◾Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
◾Available in UL94V-0, V-2, 265°C reflow, Glow-Wire and Low-Halogen compliant materials
◾Glow Wire capable versions available
 

Applications

Consumer

    ◾Home appliances

    ◾Pinball and slot machines

    ◾Vending machines

    ◾Video poker and pachinko

    ◾White goods

Industrial

    ◾Vending machines

    ◾Power supplies
 

Data/Communications

    ◾Office equipment

    ◾Copiers

    ◾Printers

Networking

    ◾Rack-mount server

    ◾Routers and switches