Molex’s range of pre-crimped leads offers a simple and cost-effective solution for any pre-production and prototype requirements. Available for the most popular Molex connector families, pre-crimped leads help customers choose the right connector before investing in application tooling.
Pre-crimped leads are offered in both female-to-female and male-to male configurations and in standard lengths of 150 and 300mm. Designed to help decrease time to market, these leads eliminate high investment in production tooling for customers who are still at the design-in or pre-production phase. Molex’s pre-crimped leads are 100% tested to ensure quality connections and are crimped on both ends, making them suitable for wire-to-wire applications and when cut in half wire-to-board applications.