Woodhead® MAX-LOC®

Molex
Part Number Information
Part #: Price/Availability:
Max-Loc Woodhead Browse Inventory

Reduce disruptive EMI and RFI with Woodhead® MAX‑LOC® Plus Shielded Cord-Grip Assemblies, featuring a simplified installation design ideal for high-frequency switched-mode power supply (SMPS) applications.

Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies allow OEM’s and end-user’s to connect high-power electrical cables directly to an application via an exterior mounting enclosure, simplifying the installation process for high-volume, cost-sensitive programs. The robust assemblies provide excellent EMI and RFI shielding plus sealing protection (liquids and dust). MAXLOC® Plus Shielded Cord-Grip Assemblies bring multiple features found across numerous products into a single-product solution. This unique design results in cost and labor savings over conventional industry-standard products.

Features

  • Nickel-plated aluminum housing and shielding ring
  • Unique grip-body internal cut-away design
  • Tapered shielding ring (as opposed to competitor’s finger contacts)
  • Internal wedge-shaped grommet
  • Two external mounting holes
  • Aluminum die-cast, electroless nickel-plated threaded assembly
  • Compression nut
  • Sealed O-ring, IP67 and IP69K rated
  • Grip assembly accommodates 1 AWG, 1/0, 2/0 shielded cables with an expanded range to follow

Applications

  • Industrial (Automation)
  • Power-inverter, motor, drive installations
  • Factory Automation
  • Process control
  • Aerospace and Defense
  • Hybrid electric vehicles
  • Electrical-vehicle-drive Systems
  • Commercial Vehicle
  • Hybrid electric vehicles
  • Construction/agricultural
  • Buses
  • Mining
  • Alternative Energy
  • Wind mills
  • Solar
  • Scientific
  • Bio-reactors
  • Telecommunications/Networking
  • HVAC variable-speed Motors