Lite-TrapTM and Mini Lite-TrapTM SMT Wire-to-Board Connectors

Molex
Part Number Information
Part #: Price/Availability:
Lite Trap Browse Inventory

Ideal for thin LED lighting-module applications, Molex’s Lite-TrapTMand Mini Lite-TrapTM connectors offer low profile heights with easy wire removal, and low wire insertion and high wire retention forces.

With profile heights as low as 2.65mm, Molex’s Lite-Trap connectors offer an ultra-thin profile to prevent shadowing in LED lighting applications.

Molex’s wire-removable Lite-Trap connector offers lower wire insertion force than similar types. It also offers a user-friendly latch that is easy for operators to engage and disengage, even without the use of a tool. These features combine to offer easy field assembly and removal if needed for trained or untrained operators.

Other features of the Lite-Trap connector include a housing design that accepts more insulation-length range than competitive designs. This provides more stable wire seating for electrical contact assurance. The dual-contact wire-trap clamp design provides further mating assurance.

Features

  • Ultra low profiles
  • User-friendly push-button latch
  • Dual-contact gate-style terminal design
  • Long wire insulation design
  • Compact industry-standard PCB pattern layout
  • Wire stopper feature

Applications

  • Lighting:
    • Down Light
    • Strip Light
  • Factory Automation Equipment
  • Consumer Electronics
  • Any application requiring an easy-to-use wire insertion/ extraction method