MXP120™ Sealed Connector System

Molex

The high-performance, compact MXP120™ Sealed Connection System handles harsh environments and can replace common 1.50mm systems in space-constrained in-line harness applications.

Features

  • Meets medium-power application requirements up to 13.0A
  • Suitable for most sealed harnessing applications
  • Withstands high-pressure spray environments
  • Offers significant space-savings for confined design parameters
  • Limits connector pitch to 4.00mm with SWS
  • Globally accepted and marketable
  • Ensures all circuit sizes and keying options are scoop proof
  • Ensures efficient terminal positioning and detection of partial installation
  • Secure mating performance
  • Avoids damage to the latch during packaging and transit

Applications

Sealed applications in automotive and commercial vehicles

Yellow Housings (Safety Systems - T3-V2-S2 125°C on-engine vibration)

  • Supplemental Inflatable Restraints (SIR)
  • Safety Restraint Systems (SRS)
  • Seat-belt pretentioners
  • Airbags - steering wheel/side/curtain