Pico-Lock™ SMT Wire-to-Board System

Molex

Available in both 1.00 and 1.50mm pitch versions, the Pico-LockTM wire-to-board system offers an ideal combination of low profile, high current and durable locking for any application requiring space savings and secure mating retention.

Features

  • Ultra-low-profile mated heights - Space savings
  • Side positive locks secure mating retention and additional space savings
  • Up to 3.0A current rating (1.50 pitch version) provides mating guidance and pin/ contact protection
  • Wide robust fitting nails (solder tabs) secure PCB retention and additional mechanical stability
  • Polarization/mating guide features - Prevents mismating while guiding the housing into the header
  • Top friction locks - Additional mating retention and visual mating assurance

Applications

Commercial/Industrial

  • Smart Meters
  • Factory Automation
  • Power Supplies
  • Security/Surveillance

Personal Computers

  • Notebook
  • Tablet

Automotive

  • Infotainment
  • Interior Electronics

LED/LCD Displays

  • PCTV

Network/Telecom

  • Wireless Modem

Lighting

  • LED Lamp
  • Transformer

Gaming