As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm and widths as narrow of 2.00mm. SlimStack is ideal for compact applications in the automotive, industrial, medical and mobile device industries.