SlimStack™ SSB6 Board-to-Board Connectors

Molex

The high-performance, compact MXP120™ Sealed Connection System handles harsh environments and can replace common 1.50mm systems in space-constrained in-line harness applications.

Features

  • Wide alignment guides: Simple mating
  • Dual contact design: Electrical and mechanical reliability
  • Metal covers available on SlimStack Armor™ connectors: Prevent housing damage during mating
  • Power versions: Up to 6.0A
  • Innovative housing design: Provides secure terminal retention
  • Contact locks: Secure 'click' when mating

Applications

Mobile Devices

  • Smart Phones
  • Tablet PCs
  • Portable Audio
  • Portable Navigation Equipment

Medical

  • Patient Monitoring
  • herapeutic and Surgical