Spring Clips

Molex

High durability spring clips offer smartphone makers maximum cost savings with superb interconnect performance over a wide working range

Features

  • Wide working range from 0.25 to 1.10mm (both series combined): Offers greater design flexibility with specific loading control
  • Anti-snag design (105386): Prevents contact damage during assembly processing and yield loss
  • Narrow clip width of 1.00mm (105386): Supports small PCB applications
  • 1,500 durability cycles (105386): Delivers sustained high performance
  • Kinked ribs (105384): Prevent solder wicking
  • Device-to-PCB grounding contact: Reduces EMI noise and electrostatic discharge
  • RF-to-PCB contact: Provides greater cost savings when used with non-soldered wire-less devices (example: antennas)

Applications

Smartphone and Mobile Devices

Consumer / Data / Telecom

Networking

  • Digital cameras
  • Digital video recorders
  • Wireless LAN devices
  • Set top boxes
  • Small Office/Home Office (SOHO) switches and routers

Industrial

  • Surveillance, security cameras and systems
  • Point-Of-Sale (POS) scanners

Resources