Molex stAK50h Automotive Connectors
Molex stAK50h Automotive Connectors feature standard USCAR color-coded housings that support visual polarization and expedite the assembly of connector systems. The stAK50h connectors offer a stackable and modular header design that eliminates costly custom tooling, engineering, and validation time needed for multi-bay configurations. These connectors operate over a temperature range from -40°C to +85°C and have maximum current ratings of 5A, 12A, and 30A. The stAK50h connectors are ideal for various applications, including automotive infotainment systems, body electronic modules, driver assistance systems, and in-vehicle networks.
Features
- Compliant with USCAR-2 and global automotive OEM standards
- Connector Position Assurance (CPA) latching prevents accidental disengagement of male and female connectors
- GMW3191 compliant
- Halogen-free
- Multiple terminals for design flexibility
- PCB-alignment posts for mating headers
- RoHS compliant
- Stackable design and color coding eliminates polarization issues
Applications
- Automotive:
- Chassis
- Driver assistance systems
- In-vehicle network
- Infotainment systems
- Commercial Vehicle:
- Body electronic modules
- Interior electronic modules
Technical Specifications
Parameters | Values |
---|---|
Gauge size range | 10AWG to 26AWG |
Receptacle terminal size | 0.5mm, 1.2mm, and 2.8mm |
Maximum current rating | 5A, 12A, and 30A |
Operating temperature range | -40°C to +85°C |