ValuSeal Wire-to-Wire Connector

Molex
Part Number Information
Part #: Price/Availability:
ValuSeal Browse Inventory

Achieve industry-leading cost efficiencies and IP65 sealing protection with the innovative, one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.

Features

  • IP65-rated, integrated wire-and-ring seal (for wiretype: 16 AWG UL1061, 18 AWG UL1007, 18 AWGUL1095)
  • One-piece housing design
  • Compact 4.00mm pitch
  • Positive latch
  • Integrated wire strain-relief in the connector body
  • Crimp-and-poke wire assembly

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Applications

Consumer Appliances

  • Washers
  • Refrigerators
  • HVAC Equipment

Commercial Vehicle

(Non-Automotive Transportation)

  • ATV / Motorcycles / Watercraft
  • Marine; Under Dash Wiring, Engines
  • Forklifts, Trucks, Trailers, Buses
  • Aviation
  • RVs

Industrial

  • Robotics
  • Industrial Machines and Motors
  • Food Processing Equipment/Plants
  • Industrial Controls

Medical

  • Disposable Equipment
  • In-Room / Patient Monitoring Equipment

Others

  • Outdoor Lighting
  • Smart Metering
  • Lawn and Garden Tractors

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Resources

Datasheet

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.