AMR sensors (Magnetic switches)

Murata

Exploiting the magnetoresistive effect, AMR sensors have an IC to detect changes in the magnetic resistance of a magnetoresistive element affected by an external magnetic field.

Many magnetic switches are used for cylinder position detection, smart meter, and the open/close detection for equipment such as single-lens reflex cameras, video cameras, and refrigerators. You can choose the best products from our broad lineup of AMR sensors with different package sizes and sensitivity ranges.

Features

Available Product Series:

Position/rotation detection
Features:

  • Position/rotation detection
Rotation detection
Features:

  • Rotation detection