Inclinometers

Murata

The highest accuracy is available with SCA103T series that use differential measurement principle to compensate all common mode error and noise effects.

The best shock durability of the MEMS market provides trouble-free measurements in moving machines, vehicles, airplanes, construction machines and hand held devices.

Features

Available Product Series:

SCA100T series
Features:

  • SCA100T series
SCA103T series
Features:

  • SCA103T series
SCA61T series
Features:

  • SCA61T series
SCA830 series
Features:

  • SCA830 series