The greatest highlight of Murata microblower technology is the use of ceramics as the drive source. The structure is designed to function as an air pump using the ultrasonic vibration of ceramics, which can generate high discharge pressures of air from a thin and extremely compact body.
Murata microblower technology features a structure designed to function as an air pump driven by the ultrasonic vibration of ceramics, which can generate high discharge pressures of air from a thin and extremely compact body. It also features lower power consumption due to its ceramic based drive system.